Print Page
54 In Stock
Need more?
54 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,930.410 |
| 5+ | NT$7,774.200 |
| 10+ | NT$7,618.000 |
| 25+ | NT$7,462.120 |
| 50+ | NT$7,305.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,930.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoDUR-110ACopy
Manufacturer Standard Lead Time16 weeks
Order Code2518032
Product RangeUR Series
Technical Datasheet
Product RangeUR Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max110VAC
Power Consumption3.5VA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
UR Series
Contact Current
10A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
3.5VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
110VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159

