Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoMDE1R05MVACopy
Manufacturer Standard Lead Time11 weeks
Order Code2819923
Product RangeTMR48D Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,244.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,244.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMDE1R05MVACopy
Manufacturer Standard Lead Time11 weeks
Order Code2819923
Product RangeTMR48D Series
Technical Datasheet
Product RangeTMR48D Series
Time Min0.001s
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TMR48D Series
No. of Digits
4
Supply Voltage Max
240V
SVHC
No SVHC (21-Jan-2025)
Time Min
0.001s
Timer Output
1 Changeover Relay
Current Rating Nom
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379
