Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoMXB12RD7ET
Order Code4740661
Product RangeMillenium Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,774.350 |
| 5+ | NT$4,678.870 |
| 10+ | NT$4,583.380 |
| 25+ | NT$4,503.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,774.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMXB12RD7ET
Order Code4740661
Product RangeMillenium Series
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeMillenium Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
8
Meter Display Type
-
Product Range
Millenium Series
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215