Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | PFE240D25Copy |
| Order Code | 1608068 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | PFE240D25Copy |
| Order Code | 1608068 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 25A |
| Operating Voltage Max | 280Vrms |
| Relay Mounting | PCB |
| Relay Terminals | Through Hole |
| Switching Mode | - |
| Operating Voltage Min | 12Vrms |
| Control Voltage Min | 15VDC |
| Control Voltage Max | 32VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for PFE240D25
1 Product Found
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 280Vrms |
| Relay Terminals | Through Hole |
| Operating Voltage Min | 12Vrms |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Load Current | 25A |
|---|---|
| Relay Mounting | PCB |
| Switching Mode | - |
| Control Voltage Min | 15VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
