Print Page
DDP2-24-S24-M
Isolated Surface Mount DC/DC Converter, ITE, Surface Mount DIP, 2 W, 1 Output, 24 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | DDP2-24-S24-MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4829769 |
| Product Range | DDP2-M Series |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$182.420 |
| 10+ | NT$176.330 |
| 25+ | NT$169.210 |
| 50+ | NT$166.510 |
| 100+ | NT$162.960 |
| 500+ | NT$159.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$182.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | DDP2-24-S24-MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4829769 |
| Product Range | DDP2-M Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Surface Mount DIP |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 84mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.8mm |
| Height | 6.9mm |
| Depth | 12.8mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | DDP2-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DDP2-24-S24-M is a DDP2-M series DC-DC converter housed in a SMT-8 package. This series carries a temperature range of -40 to 105°C, making it a reliable option for ITE applications.
- Input voltage range from 21.6 to 26.4V DC and 24V DC (typ)
- Single unregulated voltage is 24V DC
- Single unregulated max output current is 84mA
- Max isolated output power is 2W
- Max ripple & noise 150mVp-p
- Typical efficiency is 89%
- Compact SMT package
- 1500V DC isolation voltage
- Certified to IEC/EN/UL 62368-1
- Continuous short circuit protection
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 10.8mm |
| Depth | 12.8mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | Surface Mount DIP |
|---|---|
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 84mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 6.9mm |
| Input Voltage DC Min | 21.6V |
| Product Range | DDP2-M Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00128 |