Print Page
DQC30-24-S5-DIN
Isolated DIN Rail Mount DC/DC Converter, ITE, 30 W, 1 Output, 5 V, 6 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQC30-24-S5-DINCopy
Manufacturer Standard Lead Time14 weeks
Order Code4826705
Product RangeDQC30 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,672.660 |
| 5+ | NT$2,518.000 |
| 10+ | NT$2,363.330 |
| 50+ | NT$2,208.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,672.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQC30-24-S5-DINCopy
Manufacturer Standard Lead Time14 weeks
Order Code4826705
Product RangeDQC30 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width37.5mm
Height43.4mm
Depth84.2mm
Input Voltage DC Min10V
Input Voltage DC Max36V
Product RangeDQC30 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
37.5mm
Depth
84.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
43.4mm
Input Voltage DC Min
10V
Product Range
DQC30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019