Print Page
DQM1-3-S12-S
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 1:1, 1 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQM1-3-S12-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4854051
Product RangeDQM1-S Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.250 |
| 10+ | NT$87.430 |
| 25+ | NT$86.430 |
| 50+ | NT$85.280 |
| 100+ | NT$83.720 |
| 500+ | NT$80.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQM1-3-S12-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4854051
Product RangeDQM1-S Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.10mm
Height6mm
Depth19.6mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeDQM1-S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DQM1-3-S12-S is a DQM1-S series DC-DC converter housed in a compact SIP-6 footprint. This series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.
- Input voltage range from 2.97 to 3.63V DC and 3.3V DC (typ)
- Single regulated output is 12V DC
- Output current min/max is 8/84mA
- Max output power is 1W
- Max ripple & noise 100mVp-p
- Typical efficiency is 85%
- 3000V DC isolation voltage
- Certified to IEC/EN 62368-1
- UL94V-0 black plastic, flame retardant, heat resistant case material
- Natural convection cooling
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6mm
Input Voltage DC Min
2.97V
Product Range
DQM1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
3.3V
Width
10.10mm
Depth
19.6mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021