Print Page
PQAE50-D24-S12-U
Isolated Chassis Mount DC/DC Converter, 10.8V to 13.2V, ITE, Module, 2:1, 50 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQAE50-D24-S12-UCopy
Order Code4093869
Product RangePQAE50-U Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPQAE50-D24-S12-UCopy
Order Code4093869
Product RangePQAE50-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.167A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePQAE50-U Series
SVHCTo Be Advised
Product Overview
PQAE50-D24-S12-U is a PQAE50 series isolated DC-DC converter. It is housed in a compact U-frame package designed for easy installation. It has an operating temperature range of -40 to +105 °C and protection features. This converter is ideal for use in harsh industrial environments and telecommunication applications. It includes overvoltage, overcurrent and short circuit protection. Certified by 62368: EN, IEC, BS EN.
- Typical input voltage is 24VDC, output voltage is 12VDC
- Maximum output current is 4.167A, maximum output power is 50W
- Typical efficiency is 91% (measured at nominal input voltage and full load)
- U-frame, high efficiency
- 2:1 input range, up to 50W isolated output
- Single, regulated output, 1500VDC isolation
- Input undervoltage protection, remote on/off
- Typical switching frequency is 300KHz, aluminium alloy case material
- Dimensions is 55 x 52.30 x 19mm (without heatsink)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.167A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
19mm
Input Voltage DC Min
18V
Product Range
PQAE50-U Series
DC / DC Converter Type
Module
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07