Print Page
PSK-30F-5
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 30 W, 5 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-30F-5
Order Code4829847
Product RangePSK-30F Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$537.530 |
| 5+ | NT$515.730 |
| 10+ | NT$502.760 |
| 50+ | NT$480.570 |
| 100+ | NT$451.550 |
| 250+ | NT$437.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$537.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-30F-5
Order Code4829847
Product RangePSK-30F Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangePSK-30F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-30F-5 is a PSK-30F series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for many applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 5V DC output voltage and 6A output current
- 30W max output power
- 150mVp-p max ripple and noise
- 86% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, undervoltage and overcurrent protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
30W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-30F Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102