Print Page
PSK-5E-12
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 5 W, 12 V, 416 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-5E-12Copy
Manufacturer Standard Lead Time16 weeks
Order Code4826708
Product RangePSK-5E Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.000 |
| 5+ | NT$259.980 |
| 10+ | NT$254.590 |
| 50+ | NT$247.610 |
| 100+ | NT$240.660 |
| 250+ | NT$235.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-5E-12Copy
Manufacturer Standard Lead Time16 weeks
Order Code4826708
Product RangePSK-5E Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height17.6mm
Depth25.4mm
Product RangePSK-5E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-5E-12 is a PSK-5E series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for rugged and demanding applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 12V DC output voltage and 0.416A output current
- 5W max output power
- 120mVp-p max ripple and noise
- 81% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, overcurrent protection and input undervoltage protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
416mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
17.6mm
Product Range
PSK-5E Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023