Print Page
PSKM-10G-24
AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 11 W, 24 V, 460 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSKM-10G-24Copy
Manufacturer Standard Lead Time13 weeks
Order Code4936424
Product RangePSKM-10G Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$540.310 |
| 5+ | NT$513.790 |
| 10+ | NT$500.220 |
| 50+ | NT$425.820 |
| 100+ | NT$420.220 |
| 250+ | NT$414.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$540.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSKM-10G-24Copy
Manufacturer Standard Lead Time13 weeks
Order Code4936424
Product RangePSKM-10G Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max11W
Output Voltage - Output 124V
Output Current - Output 1460mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width25.4mm
Height17.02mm
Depth50.8mm
Product RangePSKM-10G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
11W
Output Current - Output 1
460mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.02mm
Product Range
PSKM-10G Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04