Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYAN
Manufacturer Part NoDEVKIT1X-14Z-UK
Order Code1617200
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCYAN
Manufacturer Part NoDEVKIT1X-14Z-UK
Order Code1617200
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerCyan
No. of Bits-
Silicon Family NameeCOG1
Core Architecture-
Core Sub-Architecture-
Silicon Core NumbereCOG1X14Z5
Kit ContentsPower Supply, eCOG1X Development Board, eCOG1X14Z5 Daughterboard, USB Debug Adaptor, Cables, CD
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Silicon Manufacturer
Cyan
Silicon Family Name
eCOG1
Core Sub-Architecture
-
Kit Contents
Power Supply, eCOG1X Development Board, eCOG1X14Z5 Daughterboard, USB Debug Adaptor, Cables, CD
SVHC
No SVHC (08-Jul-2021)
No. of Bits
-
Core Architecture
-
Silicon Core Number
eCOG1X14Z5
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19