Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD03-SFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729507
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.160 |
| 10+ | NT$91.620 |
| 25+ | NT$89.470 |
| 50+ | NT$88.230 |
| 100+ | NT$86.070 |
| 500+ | NT$81.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD03-SFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729507
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Output Power Max9.9W
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.75V
Input Voltage DC Max5.5V
Height1.3mm
Depth3mm
Width3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
9.9W
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
3mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
2.75V
Height
1.3mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293
