Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCSC108T-100MS6K Power Inductor (SMD), AEC-Q200, 10 µH, 5.3 A, Shielded, 12.4 A, VCSC108T Series, 4540 [1110 Metric]](https://tw.element14.com/productimages/standard/en_GB/4729737-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCSC108T-100MS6KCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4729737RL
Cut Tape4729737
Product RangeVCSC108T Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$73.090 | NT$73.09 |
| Total Price | NT$73.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$73.090 |
| 5+ | NT$66.780 |
| 10+ | NT$60.470 |
| 25+ | NT$56.920 |
| 50+ | NT$53.360 |
| 200+ | NT$49.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCSC108T-100MS6KCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4729737RL
Cut Tape4729737
Product RangeVCSC108T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.4A
Product RangeVCSC108T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.0372ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VCSC108T Series
DC Resistance Max
0.0372ohm
Product Length
10.8mm
Product Height
8mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
12.4A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
