Print Page
240 In Stock
10,000 more incoming. You can reserve stock now
240 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$43.990 | NT$219.95 |
| Total Price | NT$219.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$43.990 |
| 50+ | NT$31.340 |
| 250+ | NT$27.370 |
| 500+ | NT$25.870 |
| 1000+ | NT$25.370 |
| 2500+ | NT$23.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVFB4532-101VCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729752RL
Cut Tape4729752
Product RangeVFB4532 V
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max2ohm
Product RangeVFB4532 V
Impedance5kohm
Inductor Case / Package-
Product Length5.2mm
Product Width3.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2ohm
Impedance
5kohm
Product Length
5.2mm
Product Height
2.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Inductance
100µH
Product Range
VFB4532 V
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078

