Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2292FXCCopy
Order Code8911258
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3V
Frequency90MHz
Supply Voltage Max3.6V
IC Case / PackageSOIC
Clock IC Case StyleSOIC
No. of Pins16Pins
Product Range-
No. of Outputs6Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for CY2292FXC
1 Product Found
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
90MHz
IC Case / Package
SOIC
No. of Pins
16Pins
No. of Outputs
6Outputs
Operating Temperature Max
70°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock IC Case Style
SOIC
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
