Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CLED08-48LFXICopy
Order Code1472494
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CLED08-48LFXICopy
Order Code1472494
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Device CoreM8C
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's44I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesEZ Color
Qualification-
MSL-
Technical Specifications
Product Range
PSOC 1 Family EZ COLOR Series Microcontrollers
No. of Pins
48Pins
No. of I/O's
44I/O's
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
Device Core
M8C
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EZ Color
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
