Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoBD-BB-MWCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871620
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoBD-BB-MWCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871620
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.85" x 1.38"
Board Dimensions (L x W) - Metric47mm x 35mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.85" x 1.38"
SVHC
No SVHC (05-Nov-2025)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
47mm x 35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
