
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$540.020 |
Product Information
Product Overview
KIT-MAKER-UNO-EDU is a Maker UNO Edu kit designed and developed specially for students to learn coding and microcontroller. It has been used in many project developments, among students, engineers, teachers, and makers. It is Arduino UNO R3 compatible, and by that, Maker UNO can be programmed via Arduino IDE and is compatible with all the example code and libraries for Arduino UNO. The Maker-UNO has all the amazing features Arduino UNO has to offer, 14 digital I/O pins with 6 PWM pins, 6 analogue inputs, UART, SPI, external interrupts, not to forget the I2C too. The SDA, SCL and IOREF pins which being broken out on UNO R3 are on MAKER-UNO too.
- USB programming facilitated by the CH340
- Input voltage: USB 5V, from computer, power bank or standard USB adapter
- 500mA (maximum) 3.3V voltage regulator
- 0-5V outputs with 3.3V compatible inputs
- 14 digital I/O pins (6 PWM outputs), 6 analogue inputs
- ISP 6-pin header, 32k flash memory, 16MHz clock speed
- R3 shield compatible, utilize USB micro-B socket
- LED array for 5V, 3.3V, TX, RX and all digital pins
- On board programmable push button (pin 2, need to configure as INPUT-PULLUP)
- On-board piezo buzzer (pin 8)
Contents
MakerUNO board, Breadboard, Cable, LEDs, Resistors, LDR, Transistor, Preset, Motor, Propeller, Maker box, Male to male jumper wire.
Technical Specifications
Microchip
Education / Hobby
MakerUNO Brd, Breadbrd, Cable, LEDs, Wire, Resistors, LDR, Transistor, Preset, Motor, Propeller, Box
No SVHC (05-Nov-2025)
Atmega328p
Arduino Compatible Coding Platform
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
