Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYTRON
Manufacturer Part NoMAKER-LINECopy
Manufacturer Standard Lead Time4 weeks
Order Code4871623
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$326.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$326.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-LINECopy
Manufacturer Standard Lead Time4 weeks
Order Code4871623
Technical Datasheet
Accessory TypeBeginner Simplifying Line Sensor Kit
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-LINE is a simplifying line sensor for beginners.
- VCC voltage range from 3 to 5.5V
- Sensing distance (VCC = 5V, black line on white surface) is 40mm maximum
- Sensor refresh rate is 200Hz
- Recommended line width is 30mm maximum
- Selectable line colour (light or dark)
- Sensor refresh rate: 200Hz
- Easy calibration process
- Support wide range of controllers such as Arduino, Raspberry Pi, etc
Contents
1 x MAKER-LINE sensor, 2 x PCB stand (screw and nut) 5mm, 2 x PCB stand (screw and nut) 10mm, 2 x M3 screw 4mm, 2 x M3 nut.
Technical Specifications
Accessory Type
Beginner Simplifying Line Sensor Kit
Product Range
-
For Use With
Cytron Line Following Mobile Robots, Automated Guided Vehicles
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
