Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-SOIL-MOISTURECopy
Manufacturer Standard Lead Time4 weeks
Order Code4871657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$160.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$160.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-SOIL-MOISTURECopy
Manufacturer Standard Lead Time4 weeks
Order Code4871657
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithCytron Development Boards
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-SOIL-MOISTURE is a maker soil moisture sensor by capacitive sensing, where the presence of water in the soil will increase the probe capacitance. The output of the sensor is analogue output; higher moisture levels will produce lower output voltage. Being part of the Maker Series, the sensor is equipped with many features to further simplify digital making for beginners and experts alike. Applications include soil moisture detection, automatic plant watering system, smart/IoT gardens.
- VCC voltage (VCC) range from 2.5 to 7V DC
- Analog output voltage (OUT) is 5.2V maximum
- Current consumption is 5.6mA max at VCC = 3.3V
- LED indicators for dry/moist/wet soil moisture levels
- Soil limit (maximum depth of the probe)
- Double-sided probe (more sensitive to moisture changes)
- Capacitive sensing probe (corrosion resistant)
- Disable pin (power-saving application)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Maker Soil Moisture Sensor Board, 50cm Grove to Grove Cable
SVHC
No SVHC (05-Nov-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Cytron Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
