Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-PLUSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871667
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$648.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$648.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-PLUSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871667
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameAVR Atmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAtmega328p
For Use WithArduino UNO Boards
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-UNO-PLUS is a redefines Arduino board for education by addressing challenges faced by teachers and students alike. It eliminates the hassle of building basic circuits, allowing students to dive straight into fun and engaging projects like music and lighting. With onboard LEDs that double as indicators, troubleshooting is a breeze. Maker UNO Plus is FCC compliant, ensuring safety and eco-friendliness. It's the ultimate tool for rapid learning, creativity, and fun coding experiences.
- Eliminates the need for basic circuit assembly
- Onboard LEDs simplify troubleshooting
- Micro USB-powered, compatible with Arduino libraries and code
- Onboard LEDs: serve as both outputs and troubleshooting indicators
- Built-in piezo buzzer and programmable button: enables creative sound and interaction projects
- Enhanced current support: 3.3V boosted to 500mA for better device compatibility
- Pin header labels: save time during connections
Contents
1 x Maker UNO Plus board, 1 x Micro USB cable, 1 x pin header sticker.
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
AVR
Silicon Core Number
Atmega328p
For Use With
Arduino UNO Boards
Silicon Family Name
AVR Atmega
Core Sub-Architecture
-
Kit Contents
Maker UNO Plus Board Atmega328p, Micro USB Cable, Pin Header Sticker
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
