Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-XCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871669
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$434.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$434.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-XCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871669
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameAVR Atmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAtmega328p
For Use WithArduino UNO Boards
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-UNO-X is a simplifying Arduino board for classrooms. The coding and electronics made easy with the built-in: LEDs on every digital pin, piezo buzzer, programmable push button.
- Powerbank-friendly to enable the portability of the projects
- Breadboard and donut board (perfboard) are included onboard
- Use USB Micro B for power, program loading and USB communication
- Onboard perfboard prototyping area and a half-size breadboard
- Ready for classroom or training centre to get started right out of the box
- Program with Arduino IDE, just choose Arduino UNO as the main board
- Fully compatible with Arduino UNO R3 in terms of sample code and libraries
- ATmega328P microcontroller, 5V operating voltage
- 20 digital I/O pins, 6 (10-bit resolution) analogue input pins
- 32KB flash memory, 2KB SRAM, 1KB EEPROM, 16MHz clock speed
Contents
1 x Maker UNO X board, 1 x mini breadboard, 1 x Maker UNO pin sticker.
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
AVR
Silicon Core Number
Atmega328p
For Use With
Arduino UNO Boards
Silicon Family Name
AVR Atmega
Core Sub-Architecture
-
Kit Contents
Maker UNO X Board Atmega328p, Mini Breadboard, Maker UNO Pin Sticker
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
