Print Page
DW500UB-2V
Current Transducer, Galvanic Isolation, -500A to 500A, Analogue, Panel / Chassis, 85 to 265VAC
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$219,489.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$219,489.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDW500UB-2VCopy
Order Code4569524
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range85V AC to 265V AC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyGalvanic Isolation
Primary Current-500A to 500A
Secondary Signal TypeAnalogue
Sensor MountingPanel / Chassis
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Galvanic Isolation
Secondary Signal Type
Analogue
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Range
85V AC to 265V AC
Accuracy
-
Primary Current
-500A to 500A
Sensor Mounting
Panel / Chassis
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
