Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-1632Copy
Manufacturer Standard Lead Time19 weeks
Order Code2098412
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.180 |
| 25+ | NT$61.110 |
| 100+ | NT$58.290 |
| 250+ | NT$52.570 |
| 500+ | NT$44.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-1632Copy
Manufacturer Standard Lead Time19 weeks
Order Code2098412
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
Battery Capacity140mAh
External Diameter16mm
External Height3.2mm
Battery TerminalsFlat Top
External Width-
Pack Quantity1
External Depth-
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1632
Battery Capacity
140mAh
External Height
3.2mm
External Width
-
External Depth
-
Battery IEC Code
CR1632
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability
