Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | GMCAMCopy |
| Order Code | 5098865 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | GMCAMCopy |
| Order Code | 5098865 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Image Sensor Size | 1/3 " |
| Resolution | 420TVL |
| Supply Voltage | 12VDC |
| Illumination Min | - |
| Lens Style | 3.6mm Fixed Focal |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Image Sensor Size | 1/3 " |
|---|---|
| Supply Voltage | 12VDC |
| Lens Style | 3.6mm Fixed Focal |
| SVHC | No SVHC (12-Jan-2017) |
| Resolution | 420TVL |
|---|---|
| Illumination Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85258019 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
