Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | DE5HFTVM5-35000-2.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4156143 |
| Product Range | Utility+ Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54,252.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54,252.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | DE5HFTVM5-35000-2.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4156143 |
| Product Range | Utility+ Series |
| Technical Datasheet | |
| Form Factor | 2.5 Inch |
| Interfaces | SATA III |
| Encryption Type | - |
| Random Read up to Speed | - |
| Random Write up to Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | Utility+ Series |
Technical Specifications
| Form Factor | 2.5 Inch |
|---|---|
| Encryption Type | - |
| Random Write up to Speed | - |
| Product Range | Utility+ Series |
| Interfaces | SATA III |
|---|---|
| Random Read up to Speed | - |
| Operating Temperature Min | -40°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | 3A991.b.1.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .020684 |
