Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA DESIGN
Manufacturer Part No44600201Copy
Manufacturer Standard Lead Time6 weeks
Order Code1494660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,225.020 |
| 5+ | NT$2,180.520 |
| 10+ | NT$2,136.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,225.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No44600201Copy
Manufacturer Standard Lead Time6 weeks
Order Code1494660
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC100V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height95mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 44600201 is a multi-voltage compact LED Beacon with orange polycarbonate lens and a polycarbonate base.
- Low power consumption
- Flashing and continuously lit modes
- High voltage transient and polarity reversal protection fitted
- 360° Visibility
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
95mm
Operating Temperature Max
55°C
Supply Voltage VAC
100V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
