Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-150C24AC K-A
Order Code4756739
Product RangeADT-150C Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,824.280 |
| 5+ | NT$1,711.330 |
| 10+ | NT$1,629.930 |
| 50+ | NT$1,494.150 |
| 100+ | NT$1,464.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,824.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-150C24AC K-A
Order Code4756739
Product RangeADT-150C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 124V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeADT-150C Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADT-150C24AC K-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 91% and the extremely low no-load power consumption below 0.15W. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN 55032 class B. It includes short circuit, over voltage, overload and overtemperature protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 6.25A
- Output power is 150W
- Typical efficiency is 90% (115V AC), 91% (230V AC)
- C14 input connector, 4pin din output connector
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 6.5 x 3 x 1.24inch (165.1mm x 76.2mm x 31.49mm)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ADT-150C Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41