Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRC-24V030W1RZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4756671
Product RangeChrome II DRC-30W Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$881.120 |
| 5+ | NT$828.640 |
| 10+ | NT$776.150 |
| 50+ | NT$709.180 |
| 100+ | NT$682.150 |
| 250+ | NT$648.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$881.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRC-24V030W1RZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4756671
Product RangeChrome II DRC-30W Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeChrome II DRC-30W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
30W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
Chrome II DRC-30W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
