
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,467.940 |
| 5+ | NT$1,378.960 |
| 10+ | NT$1,289.980 |
| 50+ | NT$1,222.130 |
| 100+ | NT$1,194.670 |
Product Information
Product Overview
DRL-24V120W1ENA is a Delta’s LYTE II DIN rail power supply which is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 class B Emission standard and EN 61000-6-2 immunity standard. The product complies with environmental protection requirements as per RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation.
- Input voltage from 90 to 264V AC, typical efficiency at 100% load is 88.5% at 230V AC
- Rated output voltage is 24V DC, rated output current is 5A, rated output power is 120W (max)
- Single phase, no DC OK relay contact, with coating
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads, high power density
- Reduced no-load power consumption
- Compliance with DOE VI energy standard, compliance to SEMI F47 at 200V AC
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 4.87 x 1.18 x 4.60inch (123.69mm x 29.97mm x 116.84mm)
Technical Specifications
ITE & Laboratory
120W
5A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
24V
-
-
-
90V AC to 264V AC
LYTE DRL-120W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
