Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V20AMNCopy
Manufacturer Standard Lead Time39 weeks
Order Code4756702
Product RangeDRU Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,212.810 |
| 5+ | NT$9,189.850 |
| 10+ | NT$8,728.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,212.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V20AMNCopy
Manufacturer Standard Lead Time39 weeks
Order Code4756702
Product RangeDRU Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC30V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product RangeDRU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Input Voltage DC
30V
Output Voltage
24V
Product Range
DRU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
