Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD5A5ME43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Order Code3337139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,618.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,618.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD5A5ME43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Order Code3337139
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating2.2kW
Output Current Max5.5A
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
2.2kW
Supply Voltage Min
380VAC
Compatible Motor Type
Induction / Permanent Magnet Motors
Output Current Max
5.5A
Supply Voltage Max
480VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
