Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEN-ON INSTRUMENTS
Manufacturer Part NoSC7000ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code956880
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24,200.800 |
| 4+ | NT$23,716.790 |
| 10+ | NT$23,232.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,200.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEN-ON INSTRUMENTS
Manufacturer Part NoSC7000ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code956880
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SC7000Z from Denon Instruments is a gun type desoldering tool. This tool is designed to remove SMD/SMT components. SC-7000Z is of the pump built-in structure with a temperature control circuit. Direct connection between the diaphragm pump and the tip can provide high vacuum efficiency which can accommodate for 8 to 12 layered PCB. The combination of a 100W ceramic heater with sensor feedback temperature control circuit and high vacuum capacity can provide best work efficiency with no failure. The removal of SMD components can be easily done by a flick of the selector lever and by replacing the tip with the hot blow nozzle.
- Protection against ESD is secured
- Low noise and low vibration
- Quite compact, light-weight unit is portable and ready to use at any location
- Operate at 100VAC or 120VAC or 230VAC at 50Hz/60Hz
- Power consumption of 120W
- Diaphragm tip
- Motor output 12W
- Operating temperature range from 350°C to 500°C
- Maximum temperature of hot blow 400°C
- Weight of 420g
Applications
Industrial
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
EU, UK
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
