Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231395Copy
Manufacturer Standard Lead Time11 weeks
Order Code3806312
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1,415.160 |
Price for:Each
Minimum: 10
Multiple: 10
NT$14,151.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231395Copy
Manufacturer Standard Lead Time11 weeks
Order Code3806312
Technical Datasheet
End To Ground Resistance-
No. of Studs3
Lead Length3m
Ground TerminalsStud
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
End To Ground Resistance
-
Lead Length
3m
Product Range
-
No. of Studs
3
Ground Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
