Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09814Copy
Manufacturer Standard Lead Time6 weeks
Order Code2907327
Your Part Number
39 In Stock
Need more?
39 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$760.680 |
| 10+ | NT$712.040 |
| 20+ | NT$647.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$760.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09814Copy
Manufacturer Standard Lead Time6 weeks
Order Code2907327
Technical Datasheet
Lead Length15ft
Ground Cord ColourGreen, Yellow
Ground TerminalsStud
End To Ground Resistance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-style ground cord with 10mm male threaded snap stud and ring terminal
- Low profile, reduces inadvertent snagging or tripping that may disconnect ground cord
- 10mm snap stud easily snaps to mat 10mm socket snap, flush to mat surface
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Versatile, can be used with worksurface mat or floor mat
- No resistor between snap and wire
- Extra ring terminal for customizing cord length
Contents
Ground cord, Ring terminal.
Technical Specifications
Lead Length
15ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Green, Yellow
End To Ground Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
