Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$783.120 |
| 10+ | NT$723.950 |
| 20+ | NT$662.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$783.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09820
Order Code2907329
Technical Datasheet
Lead Length10ft
Ground Cord ColourGreen, Yellow
Ground TerminalsSocket
End To Ground Resistance-
Product Range-
Product Overview
- Common point ground cord with 10mm socket snap and ring terminal
- Compatible with mats that have a 10mm snap stud
- Two banana jacks provides two grounding points for wrist straps or carts
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Low profile, reduces snagging of clothes and work instruments
- Extra ring terminal for customizing cord length
- Wire is auto splice crimped to secure it inside of the mould
- No resistor between snap and ground with banana jacks also at ground potential
Contents
Common point ground cord, Ring terminal.
Technical Specifications
Lead Length
10ft
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Green, Yellow
End To Ground Resistance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03