Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No12450Copy
Manufacturer Standard Lead Time14 weeks
Order Code4337404
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,970.100 |
| 10+ | NT$4,806.960 |
| 20+ | NT$4,643.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,970.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No12450Copy
Manufacturer Standard Lead Time14 weeks
Order Code4337404
Technical Datasheet
Foam FeaturesConductive
Height - Metric12.7mm
Width - Metric609.6mm
Length - Metric914.4mm
Height - Imperial0.5"
Width - Imperial24"
Length - Imperial36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Foam Features
Conductive
Width - Metric
609.6mm
Height - Imperial
0.5"
Length - Imperial
36"
SVHC
No SVHC (04-Feb-2026)
Height - Metric
12.7mm
Length - Metric
914.4mm
Width - Imperial
24"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
