Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1532204-1
Order Code3409091
Product RangeMCKS Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,455.330 |
| 5+ | NT$5,119.110 |
| 10+ | NT$4,782.890 |
| 25+ | NT$4,544.480 |
| 50+ | NT$4,477.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,455.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1532204-1
Order Code3409091
Product RangeMCKS Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMCKS Series
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MCKS Series
Connector Mounting
Cable Mount
Gender
Receptacle
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608