Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTP06-2S-C015
Order Code4627107
Product RangeDTP Series
Your Part Number
Technical Datasheet
130 In Stock
165 more incoming. You can reserve stock now
130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$304.090 |
| 10+ | NT$266.080 |
| 100+ | NT$220.470 |
| 250+ | NT$197.660 |
| 500+ | NT$183.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$304.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTP06-2S-C015
Order Code4627107
Product RangeDTP Series
Technical Datasheet
Product RangeDTP Series
No. of Positions2Ways
For Use WithDEUTSCH DTP Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
DTP Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
200V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Plug
For Use With
DEUTSCH DTP Series Socket Contacts
IP Rating
IP68
Current Rating
25A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001