Product Information
Product Overview
The IMC 100 series Circular Connector constructed from high temperature-resistant composite material Ultem®. It features bayonet (type) lock coupling mechanism, high strength composite housing for rugged and high temperature applications. It is designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
- Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors
- Cable adaptor provides superior strain relief
- A quarter turn lock and visual alignment allows quick mating and unmating
- Positive locking dielectric contact retention
- Compact design provides significant space saving
- Sealed against ingress of dust and moisture to IP67
Applications
Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro Circular Connector
Cable Mount Receptacle
Crimp Pin / Socket - Contacts Not Supplied
PEI (Polyetherimide) Body
Copper Alloy
IP67
IMC 100 Series
2Contacts
Bayonet
-
Gold
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate