Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P99-AP0
Order Code2448682
Product Range369
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$2,053.380 |
| 5+ | NT$1,917.850 |
| 10+ | NT$1,805.840 |
| 25+ | NT$1,668.620 |
| 50+ | NT$1,617.040 |
| 100+ | NT$1,558.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,053.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P99-AP0
Order Code2448682
Product Range369
Technical Datasheet
Product Range369
No. of Positions9Ways
Pitch Spacing-
For Use WithAS39029/EN3155 Crimp Pin Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
369
No. of Positions
9Ways
For Use With
AS39029/EN3155 Crimp Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004