Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoD21805KS-LXCopy
Order Code1352887
Technical Datasheet
Supply Voltage VAC110V
Chuck Size13mm
Drilling Capacity Steel13mm
Drilling Capacity Wood35mm
Drilling Capacity Concrete20mm
Product Range-
Plug Type-
Technical Specifications
Supply Voltage VAC
110V
Drilling Capacity Steel
13mm
Drilling Capacity Concrete
20mm
Plug Type
-
Chuck Size
13mm
Drilling Capacity Wood
35mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672191
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
