Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoD28113-LXCopy
Order Code1352925
Technical Datasheet
Supply Voltage VAC110V
Power Rating900W
Disc Diameter115mm
Product Range-
Plug Type-
Product Overview
- Dust ejection system removes majority of debris from the air which passes over the motor
- Prevents abrasion and tracking
- Anti-vibration side handle improves user comfort
- New guard design allows tool-free fitment, adjustment and removal
- Fully leaded stator windings for increased motor durability
- Pop off brushes protect the armature from damage at the end of brush life
- Small girth allows comfortable gripping and easy operation
- 1 year manufacturer's warranty
Technical Specifications
Supply Voltage VAC
110V
Disc Diameter
115mm
Plug Type
-
Power Rating
900W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672951
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
