Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DC600KA-GBCopy |
| Order Code | 1352953 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DC600KA-GBCopy |
| Order Code | 1352953 |
| Technical Datasheet | |
| Battery Voltage | 3.6V |
| Chuck Size | - |
| Torque Max | 6N-m |
| Battery Capacity | - |
| Product Range | - |
| Plug Type | - |
Alternatives for DC600KA-GB
2 Products Found
Technical Specifications
| Battery Voltage | 3.6V |
|---|---|
| Torque Max | 6N-m |
| Product Range | - |
| Chuck Size | - |
|---|---|
| Battery Capacity | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672110 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.25 |
