Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9091-XJ.Copy |
| Order Code | 1352979 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9091-XJ.Copy |
| Order Code | 1352979 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Battery Voltage | 14.4V |
| Battery Technology | Nickel Cadmium |
| Battery Capacity | 2Ah |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The DE9091-XJ is a 14.4V/2Ah Rechargeable Battery features a nickel cadmium technology with single cell. This battery is designed for repetitive charging. Long life up to 3000 rechargeable cycles. High capacity, 2Ah giving 40% more run time than standard batteries.
- Extended run time battery
- No memory effect
- Fits all 14.4V Dewalt tools
Applications
Power Management
Technical Specifications
| Battery Voltage | 14.4V |
|---|---|
| Battery Capacity | 2Ah |
| SVHC | No SVHC (15-Jun-2015) |
| Battery Technology | Nickel Cadmium |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85073080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
