Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9503-XJCopy |
| Order Code | 1352989 |
| Also Known As | GTIN UPC EAN: 5035048157787 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9503-XJCopy |
| Order Code | 1352989 |
| Also Known As | GTIN UPC EAN: 5035048157787 |
| Technical Datasheet | |
| Battery Voltage | 18V |
| Battery Technology | Nickel Metal Hydride |
| Battery Capacity | 2.6Ah |
| Product Range | - |
Product Overview
De-Walt 18V 2.6Ah Nickel metal hydride power tool stick battery.
Technical Specifications
| Battery Voltage | 18V |
|---|---|
| Battery Capacity | 2.6Ah |
| Battery Technology | Nickel Metal Hydride |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672290 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
