Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9503Copy |
| Order Code | 1293362 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DE9503Copy |
| Order Code | 1293362 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Battery Voltage | 18V |
| Battery Technology | Nickel Cadmium |
| Battery Capacity | 2.6Ah |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Battery Voltage | 18V |
|---|---|
| Battery Capacity | 2.6Ah |
| SVHC | No SVHC (15-Jun-2015) |
| Battery Technology | Nickel Cadmium |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85073080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .85 |
