Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0054
Order Code2946100
Product RangeGravity Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$94.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0054
Order Code2946100
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog Rotation Potentiometer Sensor V1
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
This is an Arduino-based rotary potentiometer sensor, designed for use in Arduino projects that require position-dependent interaction.
- Wide voltage range from 3.3V to 5V
- Rotates through 300 degrees
- Analogue interface
- Plug and play 3-pin Gravity interface
- Board size: 22x31mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Analog Rotation Potentiometer Sensor V1
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072