Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0134
Order Code2946118
Product RangeGravity Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$332.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$332.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0134
Order Code2946118
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog CO/Combustible Gas Sensor
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Aruino compatibe sensor board based around the MQ9 sensor, which has good sensitivity to Carbon monoxide and other combustible gases. The sensor makes detection by cycling high and low temperature; when the temperature rises (heated by 5V), it detects Methane, Propane, combustible gas etc. and cleans the other gases absorbed under low temperature.
- Potentiometer for sensitivity adjustment, output is proportional to the density of gas
- Concentration: 10-1000ppm (CO), 100-10000ppm (combustible gas)
- Semiconductor sensor type
- Requires 5V power
- Plug and play 3-pin Gravity interface
- Board size: 36.4x26.6mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Analog CO/Combustible Gas Sensor
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536